ECC60DCCS

Heilind Number:SULECC60DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC60DCCS

Detailed Description

Introducing the ECC60DCCS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a 3A amperage rating and 700VAC voltage, it meets the demands of industrial applications. The connector offers a secure female connection with two rows, side hole mount, and thru-hole termination method for easy installation. Its Hairpin contact type and right-angle orientation provide efficient signal transfer in compact spaces. With 120 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances solderability. Ideal for use in aerospace, defense, and telecommunications industries, the ECC60DCCS is a dependable solution for your PCB connectivity needs.