ECC60DCCT-S189

Heilind Number:SULECC60DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCCT-S189

Detailed Description

Introducing the ECC60DCCTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a two-row, right-angle orientation with threaded mount type, it offers secure installation on PCBs. The 120 female contacts, made of gold-plated Phosphor Bronze, guarantee optimal signal transmission with a current rating of 3A and a maximum voltage of 700VAC. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. With a compact design and tail length of 6.35mm, it provides efficient space utilization. Ideal for use in industrial, aerospace, and telecommunications systems, the ECC60DCCTS189 is the perfect choice for high-reliability applications.