| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DCCT |
ECC60DCCT
| Heilind Number: | SULECC60DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 120 positions, offering ample connectivity. The female connector, made of PBT and phosphor bronze with gold contact plating, ensures reliable signal transmission. Its threaded mount type and right-angle orientation enable secure and space-efficient PCB connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The termination method, thru-hole, and matte tin plating guarantee robust and durable attachment to the PCB. Ideal for industrial, aerospace, and telecommunications systems, the ECC60DCCT meets the highest standards for performance and reliability.

