ECC60DCKD-S288

Heilind Number:SULECC60DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCKD-S288

Detailed Description

Introducing the ECC60DCKD-S288, a high-performance board-to-board PCB connector designed for precision applications. With a compact size and a pitch of 2.54mm, this connector features two rows and 120 positions, allowing for seamless connectivity in complex circuitry. The female gender and clearance hole mount type make for easy and secure installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. Gold-plated contacts guarantee optimal conductivity, suitable for a wide voltage range of up to 700 VAC. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. With Matte Tin termination plating, it meets industry standards for quality and longevity. Perfect for demanding electronic systems, the ECC60DCKDS288 is a top choice for engineers and manufacturers seeking excellence in connectivity solutions.