ECC60DCKH-S288

Heilind Number:SULECC60DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCKH-S288

Detailed Description

ECC60DCKH-S288 boasts unparalleled connectivity with its dual-row configuration, featuring 120 female connectors designed for seamless board-to-board or card edge connections. Crafted with precision, this connector ensures reliable performance in any high-reliability setting, thanks to its high-quality materials including PBT and Phosphor Bronze construction. With a current rating of 3A and a robust voltage handling capability of 700VAC, it's ideal for demanding applications. The gold-plated contact surfaces guarantee optimal signal transmission, while the matte tin termination plating offers durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, or industrial environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, ensures compatibility with various systems. Trust in the ECC60DCKHS288 for secure and efficient connections in your electronic assemblies.