ECC60DCKH

Heilind Number:SULECC60DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCKH

Detailed Description

The ECC60DCKH is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact gender female configuration and two rows for efficient signal transmission, this connector features a clearance hole mount type for easy installation. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable operation even in demanding environments. The gold-plated contact pins guarantee optimal conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its termination method via thru-hole soldering with matte tin plating offers secure and long-lasting connections. Boasting 120 positions and a tail length of 4.83mm, it provides ample connectivity options. The ECC60DCKH is a dependable solution for your PCB interconnection needs.