Introducing the ECC60DCKIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The 2-row, 120-position female connector with threaded mount type and card extender termination method ensures secure and stable connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial uses. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. With matte tin termination plating, it meets RoHS compliance standards. Trust the ECC60DCKIS288 for your critical PCB interconnect needs.