ECC60DCKI

Heilind Number:SULECC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCKI

Detailed Description

Enhance your circuit board connectivity with our ECC60DCKI female connector, meticulously designed for optimal performance. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With two rows of 120 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and straight orientation further enhance its versatility. The connector's 2.54mm pitch and 4.83mm tail length make it compatible with standard PCB layouts. Matte Tin termination plating adds to its robustness. Ideal for use in high-reliability systems, the ECC60DCKI is a standout choice in the world of board-to-board and card edge connectors.