| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DCKN-S288 |
ECC60DCKN-S288
| Heilind Number: | SULECC60DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCKNS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, boasting a durable construction of PBT and Phosphor Bronze, ensures reliable operation in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. Featuring 120 positions on 2 rows with a pitch of 2.54mm, it allows for seamless PCB integration. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity while the termination method of Card Extender simplifies installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ECC60DCKNS288 for secure and high-speed data transfer in your electronic designs.

