| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DCKN |
ECC60DCKN
| Heilind Number: | SULECC60DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCKN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows of loop bellow contacts, boasts a pitch of 2.54mm and a maximum voltage rating of 700VAC, making it ideal for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission while operating in a wide temperature range from -65 to 125°C. The ECC60DCKN offers 120 positions for versatile connectivity and utilizes a thru-hole termination method with matte tin plating for secure attachment to the PCB. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust in the ECC60DCKN for superior performance and durability in your electronic assemblies.

