ECC60DCKS

Heilind Number:SULECC60DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCKS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCKS

Detailed Description

Introducing the ECC60DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and side-hole mount type offer versatile installation options. Gold-plated phosphor bronze contacts guarantee optimal signal transmission. The 2.54mm pitch and 120 positions provide ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a straight orientation and loop bellow contact type, it facilitates seamless connections. Matte tin termination plating ensures long-term performance. The ECC60DCKS is the ideal choice for critical electronic assemblies where reliability is paramount.