ECC60DCKT-S288

Heilind Number:SULECC60DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCKT-S288

Detailed Description

Introducing the ECC60DCKTS288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its female, threaded mount type with card extender termination method guarantees secure attachment. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation provide efficient signal transmission. With 120 positions and a voltage rating of 700 VAC, this connector is ideal for high-density, high-power circuit connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and aerospace applications. Trust the ECC60DCKTS288 for exceptional performance and durability in your electronic systems.