ECC60DCKT

Heilind Number:SULECC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCKT

Detailed Description

Introducing the ECC60DCKT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this female connector ensures reliable operation even in harsh environments. Boasting a 3A amperage rating and a voltage resistance of 700 VAC, it delivers exceptional power transmission capabilities. The connector's threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With 120 positions spread across two rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination plating ensure low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC60DCKT for efficient and dependable board-to-board connections.