ECC60DCMD-S288

Heilind Number:SULECC60DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCMD-S288

Detailed Description

Introducing the ECC60DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability, even in harsh environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The hairpin contact type and straddle orientation, along with 120 positions and 13.84mm tail length, facilitate secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures solderability. Classified under hi-rel standards, the ECC60DCMDS288 is ideal for mission-critical applications. Trust in this connector for exceptional performance and longevity.