ECC60DCMD

Heilind Number:SULECC60DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCMD

Detailed Description

Introducing SKU ECC60DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for high-power circuit connections. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts guarantee seamless signal transmission. With two rows and 120 positions, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the ECC60DCMD for superior performance in your electronic designs.