ECC60DCMH-S288

Heilind Number:SULECC60DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCMH-S288

Detailed Description

Introducing the ECC60DCMHS288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PBT and phosphor bronze construction, this female connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows of hairpin contacts plated in gold, it guarantees low contact resistance and high durability. The clearance hole mount type and card extender termination method make installation a breeze, while the straddle orientation and 120 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the ECC60DCMHS288 for seamless board-to-board connections that meet the highest standards of performance and reliability.