ECC60DCMH

Heilind Number:SULECC60DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCMH

Detailed Description

Introducing the ECC60DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for various electronic systems. The female gender, two rows, and clearance hole mount type make installation easy. Using wire wrap termination, each contact is securely attached, with gold plating for optimal conductivity. The hairpin contact type and straight orientation provide efficient signal transmission. With 120 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the ECC60DCMH guarantees high reliability and performance.