ECC60DCMI-S288

Heilind Number:SULECC60DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCMI-S288

Detailed Description

The ECC60DCMI-S288 is a high-performance female board-to-board PCB connector designed for robust and reliable electronic connections. With a pitch of 2.54mm and 120 positions, it offers ample connectivity in a compact form factor. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission and durability. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for various industrial applications. The hairpin contact type guarantees stable connections, while the matte tin termination plating enhances solderability. With a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into electronic assemblies. RoHS compliant and meticulously engineered, the ECC60DCMI-S288 is the ideal choice for high-reliability interconnect solutions.