| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DCMN-S288 |
ECC60DCMN-S288
| Heilind Number: | SULECC60DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction and high-quality materials, this connector ensures reliable connectivity in harsh environments. The PBT and phosphor bronze components, along with gold-plated contacts, guarantee excellent signal transmission and durability. Featuring a 2.54mm pitch and two rows of 120 positions, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its card extender termination method and hairpin contact type provide secure and stable connections. The ECC60DCMNS288 is the perfect choice for mission-critical systems where performance and reliability are paramount.

