ECC60DCMN

Heilind Number:SULECC60DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCMN

Detailed Description

The ECC60DCMN is a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring two rows with 120 hairpin contact positions, this connector ensures secure and reliable connections. Crafted with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. Gold-plated contacts enhance signal integrity, while the termination method of wire wrap guarantees easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for use in demanding environments. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating adds further protection against corrosion. Measuring at a compact height of 15.49mm and width of 9.4mm, the ECC60DCMN is space-efficient without compromising performance. Whether for telecommunications, defense, or medical devices, this connector meets the stringent requirements of hi-rel industries.