ECC60DCMS

Heilind Number:SULECC60DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCMS

Detailed Description

The ECC60DCMS is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction, this connector is made from PBT and phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a 3A amperage and 700 VAC voltage rating, it ensures safe power transmission. The female connector has 2 rows of hairpin contacts with a 2.54mm pitch, offering 120 positions for comprehensive connectivity. Its side hole mount and wire wrap termination method allow for secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in various environmental conditions. The ECC60DCMS is a crucial component for high-performance electronics, meeting the demands of modern connectivity standards.