ECC60DCMT-S288

Heilind Number:SULECC60DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCMT-S288

Detailed Description

The ECC60DCMT-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and stability in operation. The female connector with two rows and a threaded mount type offers secure assembly onto the PCB. The termination method using a card extender guarantees precise and efficient connectivity. Contact materials of Phosphor Bronze with Gold plating provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets strict industry standards for power and signal integrity. The Hairpin contact type and straddle orientation further enhance signal transmission efficiency. With 120 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Terminated with Matte Tin plating, it ensures solder joint reliability. Classified under the hi-rel category, the ECC60DCMTS288 guarantees high performance and durability, making it the ideal choice for aerospace, defense, and other mission-critical applications.