ECC60DCSD-S288

Heilind Number:SULECC60DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCSD-S288

Detailed Description

Introducing the ECC60DCSD-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a sleek female gender configuration and two rows of 120 positions each, this connector ensures seamless connectivity in your electronic devices. Featuring PBT and phosphor bronze construction, it guarantees reliable performance even in demanding environments. The phosphor bronze contacts with gold plating offer excellent conductivity, while the 3A amperage and 700VAC voltage rating make it suitable for a wide range of applications. Its clearance hole mount type and card extender termination method provide easy installation and secure connections. With a pitch of 2.54mm and a tail length of 3.68mm, it offers precise alignment and efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for both standard and harsh environments. Trust the ECC60DCSD-S288 for your connectivity needs, where performance meets reliability.