ECC60DCSD

Heilind Number:SULECC60DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCSD

Detailed Description

The ECC60DCSD Board To Board PCB Connector is a high-performance interconnect solution designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 120 gold-plated contacts, it offers reliable connectivity in female gender. The contact material of phosphor bronze and termination method through hole ensure durability and stability, even in harsh environments with an operating temperature range of -65 to 125°C. Featuring a clearance hole mount type and straight orientation, installation is easy and straightforward. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. The matte tin termination plating adds to its robustness. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient, making it ideal for use in aerospace, defense, and industrial applications where reliability is paramount.