ECC60DCSH-S288

Heilind Number:SULECC60DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCSH-S288

Detailed Description

Introducing our ECC60DCSH-S288 Board to Board PCB Connector, designed for high-performance connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows for enhanced functionality, this connector ensures secure and efficient data transmission. Its female gender and orientation straddle design offer versatile installation options. Constructed with PBT & Phosphor Bronze, and contact plated with gold, it guarantees superior conductivity and durability. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -65°C to 125°C, making it ideal for a wide range of applications. With a voltage rating of 700VAC and an amperage of 3A, it delivers reliable power transmission. The matte tin termination plating and card extender termination method further enhance its performance and longevity. With 120 positions and a tail length of 3.68mm (.145 in), it provides ample connectivity solutions. Compact in size, with dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained designs. Suitable for use in Aerospace, Defense, and other hi-rel applications, the ECC60DCSH-S288 is a trusted choice for seamless PCB connections.