| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DCSH |
ECC60DCSH
| Heilind Number: | SULECC60DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The Hairpin contact type and Thru Hole termination method guarantee secure connections. With 120 positions spread across 2 rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC60DCSH for high-reliability performance in your electronic designs.

