ECC60DCSI-S288

Heilind Number:SULECC60DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCSI-S288

Detailed Description

Introducing the ECC60DCSI-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient power transfer at an amperage of 3A and a voltage of 700 VAC. With two rows, 120 positions, and a pitch of 2.54mm, it offers seamless integration on your PCB. The Hairpin contact type and Matte Tin termination plating guarantee optimal signal transmission, even in harsh environments with an operating temperature range of -65 to 125°C. Designed for straddle orientation with a threaded mount type and card extender termination method, installation is quick and hassle-free. Compact in size with dimensions of 9.4mm width and 15.49mm height, it's perfect for space-constrained applications. Whether you're in the aerospace, defense, or industrial sector, this connector, part of our extensive ECC series, is the ideal choice for high-reliability connections. Upgrade your systems with the ECC60DCSIS288 and experience seamless performance like never before.