ECC60DCSI

Heilind Number:SULECC60DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCSI

Detailed Description

Introducing the ECC60DCSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a voltage rating of 700 VAC and amperage of 3A, it ensures safe and efficient operation. The gold-plated Hairpin contacts provide low contact resistance and high reliability. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. With 120 positions and 2.54mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial applications. The ECC60DCSI is the perfect choice for aerospace, military, and industrial systems where performance and reliability are critical.