ECC60DCSN-S288

Heilind Number:SULECC60DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCSN-S288

Detailed Description

Introducing the ECC60DCSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and a total of 120 positions across 2 rows, it allows for efficient data transmission. The female gender and hairpin contact type, plated with gold, guarantee optimal signal quality. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its card extender termination method and matte tin plating offer easy installation and enhanced durability. With a compact size of 9.4mm in width and 15.49mm in height, the ECC60DCSNS288 is perfect for space-constrained applications. Upgrade your connectivity solutions with this top-of-the-line connector.