ECC60DCSS-S288

Heilind Number:SULECC60DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCSS-S288

Detailed Description

The ECC60DCSS-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, this connector is capable of handling power and signal transmission with ease. Its female gender, two rows, and side hole mount type make it versatile for various board-to-board connections. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees optimal signal integrity. With a pitch of 2.54mm and 120 positions, it offers high-density connectivity. The hairpin contact type and straddle orientation further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. This connector, classified under the hi-rel category, is ideal for critical applications where durability and performance are paramount.