ECC60DCSS

Heilind Number:SULECC60DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCSS

Detailed Description

The ECC60DCSS is a high-performance PCB connector specially designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in industrial environments. This female connector, with two rows and a side hole mount type, offers easy and secure installation on circuit boards. Its gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, it meets stringent power and signal transmission requirements. The hairpin contact design and straight orientation provide efficient mating with corresponding male connectors. Boasting 120 positions and a 2.54mm pitch, it allows for dense PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Its termination method via thru-hole soldering with matte tin plating ensures durable and stable connections. Overall, the ECC60DCSS is a top choice for board-to-board and card edge connections in various industries.