ECC60DCST-S288

Heilind Number:SULECC60DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCST-S288

Detailed Description

Introducing the ECC60DCSTS288, a high-performance board-to-board PCB connector designed for seamless connectivity in advanced electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 120 female contacts, each made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The hairpin contact type and threaded mount offer secure and stable connections, while the card extender termination method simplifies installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating for enhanced durability, the ECC60DCSTS288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.