ECC60DCST

Heilind Number:SULECC60DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCST

Detailed Description

The ECC60DCST is a high-quality PCB connector designed for female gender applications, offering two rows for efficient connectivity. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and straight orientation, along with 120 positions, allow for precise and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a tail length of 4.06mm (.16 in) and a compact design, it facilitates space-saving integration on PCBs. The matte tin termination plating ensures compliance with RoHS standards. As part of the Board To Board PCB Connectors and Card Edge Connectors category, the ECC60DCST is a versatile solution for various industries.