ECC60DCTD-S288

Heilind Number:SULECC60DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCTD-S288

Detailed Description

The ECC60DCTD-S288 connector is a high-performance component designed for board-to-board PCB and card edge connections in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability in demanding environments. The female connector, with two rows and a clearance hole mount type, offers easy installation. Its termination method through card extender contacts, made of gold-plated phosphor bronze, guarantees reliable signal transmission. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for power and data applications. The 120 positions, with hairpin contacts and straddle orientation, provide secure connectivity. With a tail length of .155 inches and a low-profile design, it offers versatility in system integration. The matte tin termination plating ensures soldering integrity. Meeting stringent quality standards, this ECC60DCTDS288 connector is ideal for use in aerospace, defense, and other high-reliability applications.