ECC60DCTD

Heilind Number:SULECC60DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCTD

Detailed Description

Introducing the ECC60DCTD, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of hairpin contacts, this connector offers secure and efficient connectivity. Featuring phosphor bronze contacts with gold plating and a termination method of thru-hole, it ensures excellent conductivity and durability. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. With 120 positions and a tail length of 4.32mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and other demanding industries, the ECC60DCTD is a trusted solution for your connectivity needs.