ECC60DCTH-S288

Heilind Number:SULECC60DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCTH-S288

Detailed Description

Introducing the ECC60DCTHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and clearance hole mount type make it versatile for various circuit board setups. The termination method via card extender and contact material of gold-plated phosphor bronze guarantee low contact resistance and high durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The 120 hairpin contacts, oriented for straddle mounting, provide secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with matte tin termination plating, ensure space-saving installation and compliance with RoHS regulations. Trust the ECC60DCTHS288 for superior board-to-board connectivity in critical systems.