ECC60DCTH

Heilind Number:SULECC60DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCTH

Detailed Description

Introducing the ECC60DCTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector offers exceptional conductivity and corrosion resistance. With a 3A amperage rating and a 700 VAC voltage rating, it ensures efficient power delivery. The hairpin contact type and straight orientation, along with 120 positions and 2 rows, provide versatile connectivity options. Through-hole termination and clearance hole mount type guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ECC60DCTH for seamless board-to-board connections in your next project.