ECC60DCTI

Heilind Number:SULECC60DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCTI

Detailed Description

The ECC60DCTI is a high-performance board-to-board connector designed for demanding applications. With a sturdy threaded mount type and through-hole termination method, this connector ensures secure and reliable connections. Featuring 120 gold-plated phosphor bronze contacts with a current rating of 3A and a voltage rating of 700 VAC, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation facilitate easy mating and alignment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating further enhances its performance and longevity, making it ideal for various industries, including aerospace, telecommunications, and industrial equipment. Trust the ECC60DCTI for seamless and efficient board-level connections.