| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DCTN-S288 |
ECC60DCTN-S288
| Heilind Number: | SULECC60DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC60DCTNS288 Board To Board PCB Connector, a high-performance female connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials and featuring Gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows and 120 positions, it offers ample connectivity options, while its Hairpin contact type and Card Extender termination method guarantee secure and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for high-speed and high-frequency applications, the ECC60DCTNS288 is a perfect choice for your PCB connectivity needs.

