ECC60DCTN

Heilind Number:SULECC60DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCTN

Detailed Description

The ECC60DCTN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 120 female contacts, it offers ample connectivity in a small space. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole mounting facilitates easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its straight orientation and hairpin contact type further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The matte tin termination plating adds to its longevity. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECC60DCTN is a trusted solution for secure and efficient board-to-board connections.