ECC60DCTS-S288

Heilind Number:SULECC60DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCTS-S288

Detailed Description

Introducing the ECC60DCTSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features 120 positions arranged in two rows, accommodating high-density connectivity needs. The female gender, side-hole mount type, and card extender termination method ensure secure and reliable installation. Crafted with PBT and phosphor bronze materials, it guarantees excellent conductivity and longevity. Gold-plated contacts offer superior signal transmission, while the hairpin contact type and straddle orientation further enhance performance. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of power and signal applications. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The ECC60DCTSS288 is the perfect choice for critical connectivity solutions in aerospace, defense, industrial, and telecommunications sectors.