ECC60DCTS

Heilind Number:SULECC60DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCTS

Detailed Description

The ECC60DCTS is a high-performance board-to-board connector designed for precision applications in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender of female and orientation straight, it is ideal for two-row setups. The termination method of through-hole mounting ensures secure attachment to PCBs, while the contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and a total of 120 positions, it provides ample connectivity options. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and longevity. Fully compliant with industry standards, the ECC60DCTS is the perfect choice for demanding electronic applications.