ECC60DCTT-S288

Heilind Number:SULECC60DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCTT-S288

Detailed Description

Introducing the ECC60DCTT-S288 PCB Connector, a high-performance solution for your connectivity needs. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and reliability. Featuring a female gender, threaded mount type, and card extender termination method, it offers convenient installation. The gold-plated Phosphor Bronze contacts, operating at up to 700 VAC and 3 A, guarantee excellent conductivity. With a pitch of 2.54mm and 120 positions, it's perfect for various applications. The hairpin contact type and straddle orientation further enhance its versatility. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 3.94mm, it provides a compact yet efficient solution. Suitable for hi-rel applications, this connector, also known as ECC60DCTTS288, is ideal for board-to-board and card edge connections, making it a must-have component for your projects.