ECC60DCTT

Heilind Number:SULECC60DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCTT

Detailed Description

The ECC60DCTT is a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction and premium materials, this connector ensures reliable connectivity in even the harshest environments. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method provide secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of just .61 inches and a width of 9.4mm, makes it ideal for space-constrained installations. With 120 positions across two rows, it allows for high-density connections. The ECC60DCTT is a versatile and reliable solution for your connectivity needs.