ECC60DCWD-S288

Heilind Number:SULECC60DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCWD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC60DCWD-S288, is a high-performance female connector designed for secure and reliable connections in electronic assemblies. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers ample connectivity options. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and resistance to corrosion. The connector, with a voltage rating of 700 VAC and an amperage of 3A, is suitable for a wide range of applications. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees durability in diverse environments. The connector's hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin plating, it meets industry standards for reliability. Perfect for use in hi-rel environments, this ECC60DCWDS288 connector is a dependable choice for demanding electronic systems.