ECC60DCWD

Heilind Number:SULECC60DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCWD

Detailed Description

Introducing the ECC60DCWD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and robust performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for various power and signal transmission requirements. The female gender, two rows of contacts, and through-hole termination method make it easy to integrate into circuit boards with clearance holes. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 inch) and 120 positions, it offers high-density connectivity in a compact form factor. The hairpin contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The connector's matte tin termination plating ensures solderability and durability. Whether used in industrial machinery, telecommunications systems, or aerospace applications, the ECC60DCWD guarantees reliable performance. Upgrade your connectivity solutions with this top-of-the-line connector.