ECC60DCWH-S288

Heilind Number:SULECC60DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCWH-S288

Detailed Description

Introducing the ECC60DCWH-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact pitch of 2.54mm (.1 in) and a durable construction featuring PBT and phosphor bronze materials, this female connector boasts a current rating of 3A and voltage tolerance of 700 VAC, making it ideal for demanding electronic applications. Its hairpin contact type and gold-plated phosphor bronze contacts ensure optimal signal transmission, while the clearance hole mount type and straddle orientation provide easy and secure installation. With 120 positions and a tail length of 2.79mm (.11 in), it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. RoHS compliant and with matte tin termination plating, it meets high industry standards for quality and sustainability. Elevate your PCB connectivity with the ECC60DCWHS288, the perfect choice for high-reliability electronic systems.