ECC60DCWI-S288

Heilind Number:SULECC60DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCWI-S288

Detailed Description

Introducing the ECC60DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The Hairpin contact type and Straddle orientation further enhance its functionality. With 120 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures compatibility with RoHS standards. Ideal for aerospace, defense, and industrial applications, the ECC60DCWIS288 is a reliable solution for high-reliability connectivity needs.