| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DCWI |
ECC60DCWI
| Heilind Number: | SULECC60DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCWI, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a pitch of 2.54mm and featuring two rows of 120 female contacts, this connector ensures secure and efficient connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method provide strong mechanical stability. Operating at a voltage of 700VAC and an impressive amperage of 3A, the ECC60DCWI is suitable for a wide range of power and signal transmission tasks. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Trust in the ECC60DCWI for your critical connectivity needs.

