ECC60DCWN-S288

Heilind Number:SULECC60DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC60DCWN-S288. With a compact design featuring 2 rows and 120 positions, this female connector ensures seamless connectivity in electronic assemblies. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees reliable performance. The use of gold-plated phosphor bronze contacts and matte tin termination ensures optimal conductivity and durability. Its hairpin contact type, straddle orientation, and card extender termination method facilitate easy installation. Designed for high reliability applications, this connector has an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity without compromising on functionality. Perfect for demanding PCB interconnection needs, this ECC60DCWNS288 connector is a must-have component for electronic engineers and manufacturers.